Parametric Equivalent




SI3415CHE3-TP | |
|---|---|
DigiKey Part Number | 353-SI3415CHE3-TPTR-ND - Tape & Reel (TR) 353-SI3415CHE3-TPCT-ND - Cut Tape (CT) 353-SI3415CHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3415CHE3-TP |
Description | P-CHANNEL MOSFET, SOT-23 |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.9A (Ta) 1W Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Mfr | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 540 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1W |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Supplier Device Package SOT-23 |
Rds On (Max) @ Id, Vgs 40mOhm @ 5A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1.25V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI3415C-TP | MCC (Micro Commercial Components) | 0 | 353-SI3415C-TPTR-ND | 0,08150 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26600 € | 2,66 € |
| 100 | 0,16790 € | 16,79 € |
| 500 | 0,12542 € | 62,71 € |
| 1 000 | 0,11171 € | 111,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09424 € | 282,72 € |
| 6 000 | 0,08543 € | 512,58 € |
| 9 000 | 0,08094 € | 728,46 € |
| 15 000 | 0,07589 € | 1 138,35 € |
| 21 000 | 0,07290 € | 1 530,90 € |
| 30 000 | 0,06999 € | 2 099,70 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51600 € |


