



SI3415-TP | |
|---|---|
DigiKey Part Number | SI3415-TPMSTR-ND - Tape & Reel (TR) SI3415-TPMSCT-ND - Cut Tape (CT) SI3415-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3415-TP |
Description | MOSFET P-CH 20V 4A SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 350mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.2 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1450 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31600 € | 3,16 € |
| 100 | 0,20130 € | 20,13 € |
| 500 | 0,15166 € | 75,83 € |
| 1 000 | 0,13562 € | 135,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11522 € | 345,66 € |
| 6 000 | 0,10494 € | 629,64 € |
| 9 000 | 0,09970 € | 897,30 € |
| 15 000 | 0,09381 € | 1 407,15 € |
| 21 000 | 0,09032 € | 1 896,72 € |
| 30 000 | 0,08693 € | 2 607,90 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61200 € |



