SI1012-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 2 090
Unit Price: 0,33000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 20 326
Unit Price: 0,21000 €
Datasheet
N-Channel 20 V 500mA (Tc) 150mW (Tc) Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 20 V 500mA (Tc) 150mW (Tc) Surface Mount SOT-523
SOT 523
Micro Commercial Components Corporate Video

SI1012-TP

DigiKey Part Number
SI1012-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI1012-TP
Description
MOSFET N-CH 20V 500MA SOT523
Customer Reference
Detailed Description
N-Channel 20 V 500mA (Tc) 150mW (Tc) Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V
Rds On (Max) @ Id, Vgs
850mOhm @ 500mA, 2.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
750 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
100 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
150mW (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-523
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes