TO277
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO277
TO277

MBR5U100-TP

DigiKey Part Number
353-MBR5U100-TPTR-ND - Tape & Reel (TR)
353-MBR5U100-TPCT-ND - Cut Tape (CT)
353-MBR5U100-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR5U100-TP
Description
DIODE SCHOTTKY 100V 5A TO277
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount TO-277
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 023
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,47800 €4,78 €
1000,32710 €32,71 €
5000,25146 €125,73 €
1 0000,22449 €224,49 €
2 0000,20657 €413,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,17491 €699,64 €
8 0000,15796 €1 263,68 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,75600 €