


MCACL110N08Y-TP | |
|---|---|
DigiKey Part Number | 353-MCACL110N08Y-TPTR-ND - Tape & Reel (TR) 353-MCACL110N08Y-TPCT-ND - Cut Tape (CT) 353-MCACL110N08Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCACL110N08Y-TP |
Description | MOSFET N-CH 80 110A DFN5060 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 110A (Tc) 125W Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.9mOhm @ 55A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5290 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,21100 € | 22,11 € |
| 100 | 1,54780 € | 154,78 € |
| 500 | 1,27498 € | 637,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,04166 € | 5 208,30 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,05600 € |








