Diode 800 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 5A Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

S5KL-TP

DigiKey Part Number
353-S5KL-TPTR-ND - Tape & Reel (TR)
353-S5KL-TPCT-ND - Cut Tape (CT)
353-S5KL-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S5KL-TP
Description
DIODE STANDARD 800V 5A DO214AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 800 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 485
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,33600 €3,36 €
1000,24430 €24,43 €
5000,18578 €92,89 €
1 0000,16689 €166,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,13473 €404,19 €
6 0000,12393 €743,58 €
9 0000,11819 €1 063,71 €
15 0000,10957 €1 643,55 €
21 0000,10758 €2 259,18 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57600 €