Similar
Similar
Similar




S2G-LTP | |
|---|---|
DigiKey Part Number | S2G-LTP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S2G-LTP |
Description | DIODE STANDARD 400V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06540 € | 196,20 € |
| 6 000 | 0,05904 € | 354,24 € |
| 9 000 | 0,05580 € | 502,20 € |
| 15 000 | 0,05215 € | 782,25 € |
| 21 000 | 0,04999 € | 1 049,79 € |
| 30 000 | 0,04789 € | 1 436,70 € |
| 75 000 | 0,04328 € | 3 246,00 € |
| 150 000 | 0,04088 € | 6 132,00 € |
| Unit Price without VAT: | 0,06540 € |
|---|---|
| Unit Price with VAT: | 0,07848 € |





