Diode 1000 V 10A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 10A Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

S10ML-TP

DigiKey Part Number
S10ML-TPMSTR-ND - Tape & Reel (TR)
S10ML-TPMSCT-ND - Cut Tape (CT)
S10ML-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S10ML-TP
Description
DIODE STANDARD 1000V 10A DO214AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 1000 V 10A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 906
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,44600 €4,46 €
1000,29480 €29,48 €
5000,22570 €112,85 €
1 0000,20342 €203,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,18912 €567,36 €
6 0000,17371 €1 042,26 €
9 0000,16587 €1 492,83 €
15 0000,15705 €2 355,75 €
21 0000,15183 €3 188,43 €
30 0000,14675 €4 402,50 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,87600 €