20V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSRV05-4-TP

DigiKey Part Number
353-PSRV05-4-TP-ND
Manufacturer
Manufacturer Product Number
PSRV05-4-TP
Description
TVS DIODE 5VWM 20VC SOT236L
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
4pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 0000,24087 €722,61 €
Unit Price without VAT:0,24087 €
Unit Price with VAT:0,28904 €