


P6KE13A-TP | |
|---|---|
DigiKey Part Number | P6KE13A-TPMSTR-ND - Tape & Reel (TR) P6KE13A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE13A-TP |
Description | TVS DIODE 11.1VWM 18.2VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,22900 € | 2,29 € |
| 100 | 0,12600 € | 12,60 € |
| 500 | 0,10802 € | 54,01 € |
| 1 000 | 0,08487 € | 84,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08318 € | 332,72 € |
| 8 000 | 0,06064 € | 485,12 € |
| 12 000 | 0,05830 € | 699,60 € |
| 20 000 | 0,05358 € | 1 071,60 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42000 € |

