Direct
Similar



P4KE6.8CA-TP | |
|---|---|
DigiKey Part Number | P4KE6.8CA-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE6.8CA-TP |
Description | TVS DIODE 5.8VWM 10.5VC DO41 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 39A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 39A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05986 € | 299,30 € |
| 10 000 | 0,05432 € | 543,20 € |
| 15 000 | 0,05150 € | 772,50 € |
| 25 000 | 0,04833 € | 1 208,25 € |
| 35 000 | 0,04645 € | 1 625,75 € |
| 50 000 | 0,04463 € | 2 231,50 € |
| 125 000 | 0,04062 € | 5 077,50 € |
| Unit Price without VAT: | 0,05986 € |
|---|---|
| Unit Price with VAT: | 0,07183 € |



