MFR Recommended



MURSD860H-TP | |
|---|---|
DigiKey Part Number | 353-MURSD860H-TP-ND |
Manufacturer | |
Manufacturer Product Number | MURSD860H-TP |
Description | DIODE STANDARD 600V 8A TO252 |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |


