MUR480-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5 655
Unit Price: 1,09000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 300
Unit Price: 1,09000 €
Datasheet
Diode 800 V 4A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 4A Through Hole DO-201AD
Micro Commercial Components Corporate Video

MUR480-TP

DigiKey Part Number
MUR480-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUR480-TP
Description
DIODE STANDARD 800V 4A DO201AD
Customer Reference
Detailed Description
Diode 800 V 4A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.85 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes