
| MT5012A-BP | |
|---|---|
| DigiKey Part Number | 353-MT5012A-BP-ND | 
| Manufacturer | |
| Manufacturer Product Number | MT5012A-BP | 
| Description | BRIDGE RECT 3P 1.2KV 50A MT-35A | 
| Customer Reference | |
| Detailed Description | Bridge Rectifier Three Phase Standard 1.2 kV Chassis Mount MT-35A | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | MCC (Micro Commercial Components) | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Not For New Designs | |
| Diode Type | Three Phase | |
| Technology | Standard | |
| Voltage - Peak Reverse (Max) | 1.2 kV | |
| Current - Average Rectified (Io) | 50 A | |
| Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 25 A | |
| Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Chassis Mount | |
| Package / Case | 5-Square, MT-35A | |
| Supplier Device Package | MT-35A | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | 4,28650 € | 1 714,60 € | 
| Unit Price without VAT: | 4,28650 € | 
|---|---|
| Unit Price with VAT: | 5,14380 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France