N-Channel 650 V 11A (Tc) 31.3W (Tc) Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 11A (Tc) 31.3W (Tc) Through Hole TO-220F
Micro Commercial Components Corporate Video

MSJPF11N65-BP

DigiKey Part Number
353-MSJPF11N65-BP-ND
Manufacturer
Manufacturer Product Number
MSJPF11N65-BP
Description
MOSFET N-CH 650V 11A TO220F
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 11A (Tc) 31.3W (Tc) Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
408mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
901 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
31.3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 341
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,52000 €2,52 €
501,24960 €62,48 €
1001,12650 €112,65 €
5000,91066 €455,33 €
1 0000,84132 €841,32 €
2 0000,78302 €1 566,04 €
5 0000,76491 €3 824,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,52000 €
Unit Price with VAT:3,02400 €