MMSZ5266B-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52B10HE3-TP

DigiKey Part Number
353-BZT52B10HE3-TPTR-ND - Tape & Reel (TR)
353-BZT52B10HE3-TPCT-ND - Cut Tape (CT)
353-BZT52B10HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B10HE3-TP
Description
DIODE ZENER 10V 410MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 636
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11900 €1,19 €
1000,07360 €7,36 €
5000,05390 €26,95 €
1 0000,04750 €47,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,03933 €117,99 €
6 0000,03520 €211,20 €
9 0000,03309 €297,81 €
15 0000,03072 €460,80 €
21 0000,02932 €615,72 €
30 0000,02795 €838,50 €
75 0000,02495 €1 871,25 €
150 0000,02310 €3 465,00 €
300 0000,02154 €6 462,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24000 €