


MMSZ5228B-TP | |
|---|---|
DigiKey Part Number | MMSZ5228B-TPMSTR-ND - Tape & Reel (TR) MMSZ5228B-TPMSCT-ND - Cut Tape (CT) MMSZ5228B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5228B-TP |
Description | DIODE ZENER 3.9V 500MW SOD123 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09700 € | 0,97 € |
| 100 | 0,03610 € | 3,61 € |
| 500 | 0,03374 € | 16,87 € |
| 1 000 | 0,03205 € | 32,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02410 € | 72,30 € |
| 6 000 | 0,02152 € | 129,12 € |
| 9 000 | 0,02108 € | 189,72 € |
| 15 000 | 0,01685 € | 252,75 € |
| 21 000 | 0,01549 € | 325,29 € |
| 30 000 | 0,01435 € | 430,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |


