

MMSZ4712-TP | |
|---|---|
DigiKey Part Number | MMSZ4712-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4712-TP |
Description | DIODE ZENER 28V 500MW SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 21.2 V | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02003 € | 60,09 € |
| 6 000 | 0,01773 € | 106,38 € |
| 9 000 | 0,01656 € | 149,04 € |
| 15 000 | 0,01524 € | 228,60 € |
| 21 000 | 0,01446 € | 303,66 € |
| 30 000 | 0,01370 € | 411,00 € |
| 75 000 | 0,01203 € | 902,25 € |
| 150 000 | 0,01099 € | 1 648,50 € |
| 300 000 | 0,01012 € | 3 036,00 € |
| Unit Price without VAT: | 0,02003 € |
|---|---|
| Unit Price with VAT: | 0,02404 € |






