


MMST5551-TP | |
|---|---|
DigiKey Part Number | MMST5551TPMSTR-ND - Tape & Reel (TR) MMST5551TPMSCT-ND - Cut Tape (CT) MMST5551TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMST5551-TP |
Description | TRANS NPN 160V 0.2A SOT-323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 200 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMST5551-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 100 | 0,07360 € | 7,36 € |
| 500 | 0,05390 € | 26,95 € |
| 1 000 | 0,04750 € | 47,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03933 € | 117,99 € |
| 6 000 | 0,03520 € | 211,20 € |
| 9 000 | 0,03309 € | 297,81 € |
| 15 000 | 0,03072 € | 460,80 € |
| 21 000 | 0,02932 € | 615,72 € |
| 30 000 | 0,02795 € | 838,50 € |
| 75 000 | 0,02495 € | 1 871,25 € |
| 150 000 | 0,02310 € | 3 465,00 € |
| 300 000 | 0,02154 € | 6 462,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |






