


MF200C12F2-BP | |
|---|---|
DigiKey Part Number | MF200C12F2-BP-ND |
Manufacturer | |
Manufacturer Product Number | MF200C12F2-BP |
Description | DIODE MODULE GEN PURP 200A F2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 200A Chassis Mount F2 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Current - Average Rectified (Io) (per Diode) | 200A | |
Voltage - Forward (Vf) (Max) @ If | 2.8 V @ 200 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 110 ns | |
Current - Reverse Leakage @ Vr | 1 mA @ 1200 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | F2 Module | |
Supplier Device Package | F2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,67000 € | 59,67 € |
| 16 | 43,93375 € | 702,94 € |
| 104 | 43,24856 € | 4 497,85 € |
| Unit Price without VAT: | 59,67000 € |
|---|---|
| Unit Price with VAT: | 71,60400 € |

