
TBL601-TP | |
|---|---|
DigiKey Part Number | 353-TBL601-TP-ND |
Manufacturer | |
Manufacturer Product Number | TBL601-TP |
Description | BRIDGE RECT 1PHASE 100V 6A TBL |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Surface Mount TBL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | TBL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,22408 € | 403,34 € |
| Unit Price without VAT: | 0,22408 € |
|---|---|
| Unit Price with VAT: | 0,26890 € |

