


MCU65P04-TP | |
|---|---|
DigiKey Part Number | 353-MCU65P04-TPTR-ND - Tape & Reel (TR) 353-MCU65P04-TPCT-ND - Cut Tape (CT) 353-MCU65P04-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU65P04-TP |
Description | P-CHANNEL MOSFET, DPAK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 65A (Tc) 96W (Tj) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 59.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3354 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 96W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,92800 € | 9,28 € |
| 100 | 0,61970 € | 61,97 € |
| 500 | 0,48738 € | 243,69 € |
| 1 000 | 0,44483 € | 444,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,39877 € | 996,93 € |
| 5 000 | 0,37031 € | 1 851,55 € |
| 7 500 | 0,35581 € | 2 668,58 € |
| 12 500 | 0,33953 € | 4 244,12 € |
| 17 500 | 0,33104 € | 5 793,20 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,75200 € |

