


MCU15N10A-TP | |
|---|---|
DigiKey Part Number | 353-MCU15N10A-TPTR-ND - Tape & Reel (TR) 353-MCU15N10A-TPCT-ND - Cut Tape (CT) 353-MCU15N10A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU15N10A-TP |
Description | MOSFET N-CH 100V 15A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 15A (Tc) 50W Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 800 pF @ 50 V |
FET Type | Power Dissipation (Max) 50W |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 110mOhm @ 8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQD17P06TM | onsemi | 19 237 | FQD17P06TMCT-ND | 1,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54100 € | 5,41 € |
| 100 | 0,35170 € | 35,17 € |
| 500 | 0,27048 € | 135,24 € |
| 1 000 | 0,24432 € | 244,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,21598 € | 539,95 € |
| 5 000 | 0,19846 € | 992,30 € |
| 7 500 | 0,18953 € | 1 421,48 € |
| 12 500 | 0,17950 € | 2 243,75 € |
| 17 500 | 0,17355 € | 3 037,12 € |
| 25 000 | 0,16778 € | 4 194,50 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,04400 € |

