

MCU05N60A-TP | |
---|---|
DigiKey Part Number | MCU05N60A-TPMSTR-ND - Tape & Reel (TR) MCU05N60A-TPMSCT-ND - Cut Tape (CT) MCU05N60A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU05N60A-TP |
Description | MOSFET N-CH 600V 4.5A DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 4.5A (Tj) 1.25W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.5Ohm @ 2.25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 670 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,38000 € | 1,38 € |
10 | 0,87200 € | 8,72 € |
100 | 0,58210 € | 58,21 € |
500 | 0,45780 € | 228,90 € |
1 000 | 0,41781 € | 417,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,33240 € | 831,00 € |
Unit Price without VAT: | 1,38000 € |
---|---|
Unit Price with VAT: | 1,65600 € |