8 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOP
Micro Commercial Components Corporate Video

MCQ4822-TP

DigiKey Part Number
MCQ4822-TPMSTR-ND - Tape & Reel (TR)
MCQ4822-TPMSCT-ND - Cut Tape (CT)
MCQ4822-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCQ4822-TP
Description
MOSFET N-CH 30V 8.5A 8SOP
Customer Reference
Detailed Description
N-Channel 30 V 8.5A (Ta) 1.4W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
26mOhm @ 6A, 4.5V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1250 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 572
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,47200 €4,72 €
1000,30620 €30,62 €
5000,23480 €117,40 €
1 0000,21178 €211,78 €
2 0000,19241 €384,82 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,17610 €704,40 €
8 0000,16239 €1 299,12 €
12 0000,15541 €1 864,92 €
20 0000,14756 €2 951,20 €
28 0000,14488 €4 056,64 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,90000 €