


MCQ4822-TP | |
|---|---|
DigiKey Part Number | MCQ4822-TPMSTR-ND - Tape & Reel (TR) MCQ4822-TPMSCT-ND - Cut Tape (CT) MCQ4822-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ4822-TP |
Description | MOSFET N-CH 30V 8.5A 8SOP |
Customer Reference | |
Detailed Description | N-Channel 30 V 8.5A (Ta) 1.4W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 6A, 4.5V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1250 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47300 € | 4,73 € |
| 100 | 0,30740 € | 30,74 € |
| 500 | 0,23570 € | 117,85 € |
| 1 000 | 0,21259 € | 212,59 € |
| 2 000 | 0,19315 € | 386,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,17678 € | 707,12 € |
| 8 000 | 0,16302 € | 1 304,16 € |
| 12 000 | 0,15601 € | 1 872,12 € |
| 20 000 | 0,14813 € | 2 962,60 € |
| 28 000 | 0,14544 € | 4 072,32 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91200 € |

