
MCQ4503B-TP | |
|---|---|
DigiKey Part Number | 353-MCQ4503B-TPTR-ND - Tape & Reel (TR) 353-MCQ4503B-TPCT-ND - Cut Tape (CT) 353-MCQ4503B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ4503B-TP |
Description | MOSFET N/P-CH 30V 5.6A 8SOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5.6A (Ta), 4.4A (Ta) 2W Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5.6A (Ta), 4.4A (Ta) | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 5.6A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA, 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.8nC @ 4.5V, 7.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 535pF @ 15V, 680pF @ 15V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33000 € | 3,30 € |
| 100 | 0,21040 € | 21,04 € |
| 500 | 0,15874 € | 79,37 € |
| 1 000 | 0,14209 € | 142,09 € |
| 2 000 | 0,12806 € | 256,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11624 € | 464,96 € |
| 8 000 | 0,10631 € | 850,48 € |
| 12 000 | 0,10124 € | 1 214,88 € |
| 20 000 | 0,09555 € | 1 911,00 € |
| 28 000 | 0,09218 € | 2 581,04 € |
| 40 000 | 0,08890 € | 3 556,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |

