MCQ4407A-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 3 426
Unit Price: 0,85000 €
Datasheet
P-Channel 30 V 12A 3W Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCQ4407A-TP

DigiKey Part Number
353-MCQ4407A-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCQ4407A-TP
Description
MOSFET P-CH
Customer Reference
Detailed Description
P-Channel 30 V 12A 3W Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
15mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1750 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes