
MCG30N04HE3-TP | |
|---|---|
DigiKey Part Number | 353-MCG30N04HE3-TPTR-ND - Tape & Reel (TR) 353-MCG30N04HE3-TPCT-ND - Cut Tape (CT) 353-MCG30N04HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCG30N04HE3-TP |
Description | N-CHANNEL MOSFET, DFN3333 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 30A (Tc) 24W (Tj) Surface Mount DFN3333 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 990 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 24W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,41300 € | 4,13 € |
| 100 | 0,27300 € | 27,30 € |
| 500 | 0,20842 € | 104,21 € |
| 1 000 | 0,18212 € | 182,12 € |
| 2 000 | 0,17009 € | 340,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15111 € | 755,55 € |
| 10 000 | 0,14031 € | 1 403,10 € |
| 15 000 | 0,13821 € | 2 073,15 € |
| 25 000 | 0,12463 € | 3 115,75 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72000 € |


