


MCAC130N04-TP | |
---|---|
DigiKey Part Number | 353-MCAC130N04-TPTR-ND - Tape & Reel (TR) 353-MCAC130N04-TPCT-ND - Cut Tape (CT) 353-MCAC130N04-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC130N04-TP |
Description | MOSFET N-CH 40 130A DFN5060 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 130A 115W Surface Mount DFN5060 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 1.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 135 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7140 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 115W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,84000 € | 1,84 € |
10 | 1,17300 € | 11,73 € |
100 | 0,79470 € | 79,47 € |
500 | 0,63296 € | 316,48 € |
1 000 | 0,60372 € | 603,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,49324 € | 2 466,20 € |
Unit Price without VAT: | 1,84000 € |
---|---|
Unit Price with VAT: | 2,20800 € |