


MCB130N10Y-TP | |
|---|---|
DigiKey Part Number | MCB130N10Y-TPMSTR-ND - Tape & Reel (TR) MCB130N10Y-TPMSCT-ND - Cut Tape (CT) MCB130N10Y-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCB130N10Y-TP |
Description | MOSFET N-CH 100V 130A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 130A (Tc) 192W (Tc) Surface Mount D2PAK |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.6mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 101.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6124.6 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 192W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,65500 € | 16,55 € |
| 100 | 1,14370 € | 114,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,87626 € | 701,01 € |
| 1 600 | 0,81382 € | 1 302,11 € |
| 2 400 | 0,78203 € | 1 876,87 € |
| 4 000 | 0,77947 € | 3 117,88 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,06000 € |

