KBP308-BP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 3 940
Unit Price: 0,93000 €
Datasheet
Micro Commercial Components Corporate Video
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBP308-BP

DigiKey Part Number
KBP308-BP-ND
Manufacturer
Manufacturer Product Number
KBP308-BP
Description
BRIDGE RECT 1PHASE 800V 3A KBPR
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole KBPR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
3 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
4-SIP, KBPR
Supplier Device Package
KBPR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable