


GBU6B-BP | |
|---|---|
DigiKey Part Number | GBU6B-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBU6B-BP |
Description | BRIDGE RECT 1PHASE 100V 6A GBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 20 | 0,66550 € | 13,31 € |
| 100 | 0,50140 € | 50,14 € |
| 500 | 0,39086 € | 195,43 € |
| 1 000 | 0,35529 € | 355,29 € |
| 2 000 | 0,32536 € | 650,72 € |
| 5 000 | 0,29297 € | 1 464,85 € |
| 10 000 | 0,27296 € | 2 729,60 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |

