Similar

MCQ4828-TP | |
|---|---|
DigiKey Part Number | 353-MCQ4828-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCQ4828-TP |
Description | MOSFET 2N-CH 60V 4.5A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 60V 4.5A (Ta) 1.25W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 540pF @ 30V | |
Power - Max | 1.25W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |


