
B0520WTL-TP | |
|---|---|
DigiKey Part Number | 353-B0520WTL-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B0520WTL-TP |
Description | DIODE SCHOTTKY 20V 500MA SOD523 |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 385 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 20 V | |
Capacitance @ Vr, F | 170pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |

