



| ES1D-LTP | |
|---|---|
| DigiKey Part Number | ES1D-LTPMSTR-ND - Tape & Reel (TR) ES1D-LTPMSCT-ND - Cut Tape (CT) ES1D-LTPMSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ES1D-LTP | 
| Description | DIODE STANDARD 200V 1A DO214AC | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 200 V | |
| Current - Average Rectified (Io) | 1A | |
| Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 35 ns | |
| Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
| Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-214AC (SMA) | |
| Operating Temperature - Junction | -65°C ~ 175°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,15000 € | 0,15 € | 
| 10 | 0,10400 € | 1,04 € | 
| 100 | 0,07360 € | 7,36 € | 
| 500 | 0,05390 € | 26,95 € | 
| 1 000 | 0,04677 € | 46,77 € | 
| 2 000 | 0,04210 € | 84,20 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,03622 € | 181,10 € | 
| 10 000 | 0,03258 € | 325,80 € | 
| 15 000 | 0,03072 € | 460,80 € | 
| 25 000 | 0,02864 € | 716,00 € | 
| 35 000 | 0,02193 € | 767,55 € | 
| Unit Price without VAT: | 0,15000 € | 
|---|---|
| Unit Price with VAT: | 0,18000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France