
ESD1271P6-TP | |
---|---|
DigiKey Part Number | 353-ESD1271P6-TP-ND |
Manufacturer | |
Manufacturer Product Number | ESD1271P6-TP |
Description | TVS DIODE 12VWM 25VC DFN16102 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 75A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 12.6V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 75A (8/20µs) | |
Power - Peak Pulse | 1875W (1.875kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 650pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,11380 € | 341,40 € |
Unit Price without VAT: | 0,11380 € |
---|---|
Unit Price with VAT: | 0,13656 € |