DZ23C36-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,22000 €
Datasheet
Zener Diode Array 1 Pair Common Cathode 36 V 300 mW ±5% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode Array 1 Pair Common Cathode 36 V 300 mW ±5% SOT-23
SOT 23
Micro Commercial Components Corporate Video

DZ23C36-TP

DigiKey Part Number
DZ23C36-TPMSTR-ND - Tape & Reel (TR)
DZ23C36-TPMSCT-ND - Cut Tape (CT)
DZ23C36-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ23C36-TP
Description
DIODE ZENER ARRAY 36V SOT-23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 36 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
36 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15900 €1,59 €
1000,09950 €9,95 €
5000,07344 €36,72 €
1 0000,06500 €65,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,05424 €162,72 €
6 0000,04881 €292,86 €
9 0000,04604 €414,36 €
15 0000,04292 €643,80 €
21 0000,04107 €862,47 €
30 0000,03928 €1 178,40 €
75 0000,03534 €2 650,50 €
150 0000,03290 €4 935,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31200 €