MMS9012HE3-L-TP is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 3 364
Unit Price: 0,20000 €

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 26 767
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


UMW
In Stock: 4 859
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


EVVO
In Stock: 3 400
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


EVVO
In Stock: 2 556
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 2 695
Unit Price: 0,09000 €
Datasheet
SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23

MMS9012HE3-L-TP

DigiKey Part Number
353-MMS9012HE3-L-TPTR-ND - Tape & Reel (TR)
353-MMS9012HE3-L-TPCT-ND - Cut Tape (CT)
353-MMS9012HE3-L-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMS9012HE3-L-TP
Description
TRANS PNP 25V 0.5A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 50mA, 1V
Power - Max
300 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,15600 €1,56 €
1000,07620 €7,62 €
5000,06356 €31,78 €
1 0000,04416 €44,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,03827 €114,81 €
6 0000,03550 €213,00 €
9 0000,02944 €264,96 €
30 0000,02892 €867,60 €
75 0000,02598 €1 948,50 €
150 0000,02251 €3 376,50 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27600 €