DTC144TCA-TP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 783
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1 400
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1 000
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 859
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8 656
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,03448 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3 799
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 9 000
Unit Price: 0,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 17 687
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,03448 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,05368 €

Similar


Rohm Semiconductor
In Stock: 4 892
Unit Price: 0,19000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 9 591
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 635
Unit Price: 0,57000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

DTC144TCA-TP

DigiKey Part Number
DTC144TCA-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DTC144TCA-TP
Description
TRANS PREBIAS NPN 50V SOT23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
90 0000,02659 €2 393,10 €
Unit Price without VAT:0,02659 €
Unit Price with VAT:0,03191 €