



DTC114ECA-TP | |
|---|---|
DigiKey Part Number | DTC114ECA-TPMSTR-ND - Tape & Reel (TR) DTC114ECA-TPMSCT-ND - Cut Tape (CT) DTC114ECA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114ECA-TP |
Description | TRANS PREBIAS NPN 50V SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07100 € | 0,71 € |
| 100 | 0,04390 € | 4,39 € |
| 500 | 0,03174 € | 15,87 € |
| 1 000 | 0,02778 € | 27,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02271 € | 68,13 € |
| 6 000 | 0,02015 € | 120,90 € |
| 9 000 | 0,01884 € | 169,56 € |
| 15 000 | 0,01737 € | 260,55 € |
| 21 000 | 0,01649 € | 346,29 € |
| 30 000 | 0,01564 € | 469,20 € |
| 75 000 | 0,01378 € | 1 033,50 € |
| 150 000 | 0,01262 € | 1 893,00 € |
| 300 000 | 0,01165 € | 3 495,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |


