


DTA114YUAHE3-TP | |
|---|---|
DigiKey Part Number | 353-DTA114YUAHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTA114YUAHE3-TP |
Description | BIPOLAR TRANSISTORS |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer MCC (Micro Commercial Components) | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 200 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 Only | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package SOT-323 |
DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03027 € | 90,81 € |
| 6 000 | 0,02913 € | 174,78 € |
| 9 000 | 0,02856 € | 257,04 € |
| 15 000 | 0,02793 € | 418,95 € |
| 21 000 | 0,02756 € | 578,76 € |
| 30 000 | 0,02721 € | 816,30 € |
| Unit Price without VAT: | 0,03027 € |
|---|---|
| Unit Price with VAT: | 0,03632 € |

