Similar




DFLZ8V2-TP | |
|---|---|
DigiKey Part Number | 353-DFLZ8V2-TPTR-ND - Tape & Reel (TR) 353-DFLZ8V2-TPCT-ND - Cut Tape (CT) 353-DFLZ8V2-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLZ8V2-TP |
Description | DIODE ZENER 8.2V 1W SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1 W ±6% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23400 € | 2,34 € |
| 100 | 0,17810 € | 17,81 € |
| 500 | 0,11426 € | 57,13 € |
| 1 000 | 0,09914 € | 99,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,06973 € | 174,32 € |
| 5 000 | 0,03591 € | 179,55 € |
| 7 500 | 0,03337 € | 250,27 € |
| 12 500 | 0,03215 € | 401,88 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |


