Zener Diode 5.6 V 350 mW ±2% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 350 mW ±2% Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

BZX84B5V6-TP

DigiKey Part Number
BZX84B5V6-TPMSTR-ND - Tape & Reel (TR)
BZX84B5V6-TPMSCT-ND - Cut Tape (CT)
BZX84B5V6-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B5V6-TP
Description
DIODE ZENER 5.6V 350MW SOT23
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 350 mW ±2% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
350 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 974
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,02828 €84,84 €
6 0000,02518 €151,08 €
9 0000,02359 €212,31 €
15 0000,02181 €327,15 €
21 0000,02075 €435,75 €
30 0000,01973 €591,90 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15700 €1,57 €
1000,09820 €9,82 €
5000,07254 €36,27 €
1 0000,06419 €64,19 €
Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12700 €1,27 €
1000,07890 €7,89 €
5000,05772 €28,86 €
1 0000,05086 €50,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24000 €