Zener Diode 4.7 V 350 mW ±2% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.7 V 350 mW ±2% Surface Mount SOT-23
SOT 23

BZX84B4V7HE3-TP

DigiKey Part Number
353-BZX84B4V7HE3-TPTR-ND - Tape & Reel (TR)
353-BZX84B4V7HE3-TPCT-ND - Cut Tape (CT)
353-BZX84B4V7HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B4V7HE3-TP
Description
DIODE ZENER 4.7V 350MW SOT23
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 350 mW ±2% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
350 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12700 €1,27 €
1000,07890 €7,89 €
5000,05772 €28,86 €
1 0000,05086 €50,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,04211 €126,33 €
6 0000,03769 €226,14 €
9 0000,03543 €318,87 €
15 0000,03290 €493,50 €
21 0000,03139 €659,19 €
30 0000,02993 €897,90 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24000 €