


BZX84B4V7-TP | |
|---|---|
DigiKey Part Number | BZX84B4V7-TPMSTR-ND - Tape & Reel (TR) BZX84B4V7-TPMSCT-ND - Cut Tape (CT) BZX84B4V7-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B4V7-TP |
Description | DIODE ZENER 4.7V 350MW SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 350 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06600 € | 0,66 € |
| 100 | 0,04060 € | 4,06 € |
| 500 | 0,02932 € | 14,66 € |
| 1 000 | 0,02563 € | 25,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02092 € | 62,76 € |
| 6 000 | 0,01854 € | 111,24 € |
| 9 000 | 0,01732 € | 155,88 € |
| 15 000 | 0,01595 € | 239,25 € |
| 21 000 | 0,01514 € | 317,94 € |
| 30 000 | 0,01435 € | 430,50 € |
| 75 000 | 0,01261 € | 945,75 € |
| 150 000 | 0,01154 € | 1 731,00 € |
| 300 000 | 0,01063 € | 3 189,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |



