


| BZX584B15-TP | |
|---|---|
| DigiKey Part Number | BZX584B15-TP-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BZX584B15-TP | 
| Description | DIODE ZENER 15V 150MW SOD523 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 15 V 150 mW ±2% Surface Mount SOD-523 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±2% | |
| Power - Max | 150 mW | |
| Impedance (Max) (Zzt) | 30 Ohms | |
| Current - Reverse Leakage @ Vr | 100 nA @ 10.5 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-523 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 8 000 | 0,03166 € | 253,28 € | 
| 16 000 | 0,02858 € | 457,28 € | 
| 24 000 | 0,02702 € | 648,48 € | 
| 40 000 | 0,02525 € | 1 010,00 € | 
| 56 000 | 0,02421 € | 1 355,76 € | 
| 80 000 | 0,02319 € | 1 855,20 € | 
| 200 000 | 0,02096 € | 4 192,00 € | 
| 400 000 | 0,01983 € | 7 932,00 € | 
| Unit Price without VAT: | 0,03166 € | 
|---|---|
| Unit Price with VAT: | 0,03799 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France