


BZT52C62-TP | |
|---|---|
DigiKey Part Number | BZT52C62-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C62-TP |
Description | DIODE ZENER 62V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 500 mW ±4.84% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4.84% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 46 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03120 € | 93,60 € |
| 6 000 | 0,02782 € | 166,92 € |
| 9 000 | 0,02610 € | 234,90 € |
| 15 000 | 0,02416 € | 362,40 € |
| 21 000 | 0,02301 € | 483,21 € |
| 30 000 | 0,02189 € | 656,70 € |
| 75 000 | 0,01943 € | 1 457,25 € |
| 150 000 | 0,01792 € | 2 688,00 € |
| 300 000 | 0,01664 € | 4 992,00 € |
| Unit Price without VAT: | 0,03120 € |
|---|---|
| Unit Price with VAT: | 0,03744 € |

