Parametric Equivalent



BZT52C4V7SHE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C4V7SHE3-TP-ND |
Manufacturer | |
Manufacturer Product Number | BZT52C4V7SHE3-TP |
Description | DIODE ZENER 4.7V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±5% Surface Mount SOD-323 |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z4V7ST1G | onsemi | 1 009 | MM3Z4V7ST1GOSCT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04484 € | 134,52 € |
| Unit Price without VAT: | 0,04484 € |
|---|---|
| Unit Price with VAT: | 0,05381 € |


