Similar
Similar
Similar
Similar
Similar



BZT52C24T-TP | |
|---|---|
DigiKey Part Number | BZT52C24T-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C24T-TP |
Description | DIODE ZENER 24V 200MW SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 200 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,01934 € | 154,72 € |
| 16 000 | 0,01732 € | 277,12 € |
| 24 000 | 0,01629 € | 390,96 € |
| 40 000 | 0,01513 € | 605,20 € |
| 56 000 | 0,01444 € | 808,64 € |
| 80 000 | 0,01377 € | 1 101,60 € |
| 200 000 | 0,01230 € | 2 460,00 € |
| 400 000 | 0,01139 € | 4 556,00 € |
| Unit Price without VAT: | 0,01934 € |
|---|---|
| Unit Price with VAT: | 0,02321 € |





